846-022-558-603

Heilind Number:EDA846-022-558-603
Manufacturer:EDAC
Manufacturer Number:846-022-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 22 positions, perfect for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for your applications. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB connections with these high-quality connectors, essential for seamless data transmission in your electronic projects.