846-022-558-802

Heilind Number:EDA846-022-558-802
Manufacturer:EDAC
Manufacturer Number:846-022-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3A amperage and feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they ensure reliable signal transmission with a pitch of .125 inches and row spacing of .2 inches. The 22 available positions cater to diverse connection needs, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance in any environment. Upgrade your PCB setup with this essential component, a must-have in the realm of high-speed data transmission and power delivery.