846-022-558-803

Heilind Number:EDA846-022-558-803
Manufacturer:EDAC
Manufacturer Number:846-022-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green hue and are crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With a double row layout and a total of 22 positions, these connectors provide ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation and .125-inch pitch make them suitable for board-to-board connections, offering seamless integration in your electronic assemblies. Trust in the quality and performance of these connectors to elevate your connectivity solutions.