846-022-558-804

Heilind Number:EDA846-022-558-804
Manufacturer:EDAC
Manufacturer Number:846-022-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-804

Detailed Description

Enhance your high-temperature PCB connectivity with our durable and efficient Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring safety and reliability. With a double-row layout and a total of 22 positions, they offer ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees secure and low-resistance connections, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Their right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, they're suitable for a wide range of environments and applications. Upgrade your PCB assembly with these top-quality connectors, a must-have in any electronics toolkit.