846-022-558-807

Heilind Number:EDA846-022-558-807
Manufacturer:EDAC
Manufacturer Number:846-022-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a 3A amperage rating, they deliver robust performance while maintaining safety standards. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, provide seamless connectivity for up to 22 positions. Designed for convenience, they offer a right-angle mount orientation, perfect for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly projects. Explore our range of high-quality connectors today and elevate your electronics design.