846-022-558-812

Heilind Number:EDA846-022-558-812
Manufacturer:EDAC
Manufacturer Number:846-022-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-558-812

Detailed Description

Enhance your high-temperature PCB connectivity with these Green Card Edge Connectors. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, they ensure reliable performance even in demanding environments. With a contact material of Copper Alloy, these connectors guarantee efficient power transmission. The two rows of 22 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer versatile connectivity options. Designed for right-angle mounting, they provide seamless integration into your PCB setup. Operating effortlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.