846-022-559-101

Heilind Number:EDA846-022-559-101
Manufacturer:EDAC
Manufacturer Number:846-022-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-559-101

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and a total of 22 positions, they offer seamless integration for your PCB connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right-angled mount orientation and precise pitch of .125 inches make them perfect for board-to-board connections. Upgrade your setup with these durable and efficient connectors, essential for any project requiring high-performance connectivity.