846-022-559-201

Heilind Number:EDA846-022-559-201
Manufacturer:EDAC
Manufacturer Number:846-022-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-559-201

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors. Boasting a vibrant green color, these connectors ensure reliable performance in demanding environments. Designed for optimal power transmission, they feature a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless board-to-board connectivity. Offering 22 positions in a right-angle mount orientation, they are perfect for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors guarantee stability and efficiency in your electronic setups. Upgrade your connection solutions with this essential component.