846-022-559-212

Heilind Number:EDA846-022-559-212
Manufacturer:EDAC
Manufacturer Number:846-022-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and performance. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With a maximum amperage of 3 A and housing material made of UL 94V-0 Diallyl Phthalate, they ensure safe and reliable operation. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, provide seamless connectivity for your 22-position setup. Mountable at a right angle, these connectors are suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for use in challenging environments. Upgrade your PCB assembly with these high-quality connectors for efficient and consistent performance.