846-022-559-602

Heilind Number:EDA846-022-559-602
Manufacturer:EDAC
Manufacturer Number:846-022-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-559-602

Detailed Description

Upgrade your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually striking but also offer reliable connectivity with an amperage rating of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and flame resistance. With a single row design and a pitch of .125 inches, they are perfect for space-efficient installations. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy access. With 22 positions available, you can create complex connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setup today with these high-quality card edge connectors.