846-022-559-802

Heilind Number:EDA846-022-559-802
Manufacturer:EDAC
Manufacturer Number:846-022-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-559-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Engineered for top performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a reliable amperage of 3 A and high-quality Copper Alloy contacts, they ensure secure power transmission. The 2-row design with 22 positions allows for efficient signal routing, while the .125-inch pitch and .2-inch row spacing offer precise connections. Suitable for a wide range of applications, these connectors are ideal for demanding environments with an operating temperature range of -40 to 105 °C. Choose the right angle mount orientation for seamless integration into your PCB setup. Trust in our connectors for dependable performance and longevity in your projects.