846-022-559-803

Heilind Number:EDA846-022-559-803
Manufacturer:EDAC
Manufacturer Number:846-022-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-559-803

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connectivity. Designed for optimal performance in demanding environments, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate in a vivid green hue. With a dual row configuration and a total of 22 positions, they ensure efficient data transfer and power delivery. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your circuit board. The right-angle mount orientation enhances versatility, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in a variety of settings. Perfect for industrial applications, these connectors are a must-have for your PCB assembly needs. Elevate your connectivity solutions with our premium Card Edge Connectors.