846-022-559-808

Heilind Number:EDA846-022-559-808
Manufacturer:EDAC
Manufacturer Number:846-022-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for reliability in demanding environments. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With 2 rows and 22 positions, they offer ample connectivity options on your PCB. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-performance applications. Upgrade your interconnect solutions with these quality components.