846-022-560-212

Heilind Number:EDA846-022-560-212
Manufacturer:EDAC
Manufacturer Number:846-022-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in vibrant green. Designed for durability, these connectors offer a reliable amperage of 3 A, perfect for high-performance applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure both safety and quality. With two rows of 22 positions, they provide ample connectivity options while maintaining a compact .125-inch pitch and .2-inch row spacing. Their straight mount orientation allows for easy installation, and they are rated for a wide operating temperature range of -40 to 105°C, making them suitable for various environments. Upgrade your setup with these essential components for seamless board-to-board connections.