846-022-560-802

Heilind Number:EDA846-022-560-802
Manufacturer:EDAC
Manufacturer Number:846-022-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-560-802

Detailed Description

Enhance your high-temp electronic connections with our innovative Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a double-row configuration and 22 positions, they offer ample connectivity options for your PCB setup. The copper alloy contacts guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are perfect for demanding industrial environments. Choose our Card Edge Connectors for seamless board-to-board connections, available in straight mount orientation for easy installation. Elevate your electronic projects with these essential components.