846-022-560-803

Heilind Number:EDA846-022-560-803
Manufacturer:EDAC
Manufacturer Number:846-022-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-560-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also offer reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless integration for your PCB applications. Boasting 22 positions, these connectors support efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for various projects, from industrial machinery to electronic devices, these connectors are a must-have in your arsenal. Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors not only stand out visually but also offer reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure safety and durability. With two rows of copper alloy contacts and a pitch of .125 inches, they provide seamless integration for your PCB applications. Boasting 22 positions, these connectors support efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for various projects, from industrial machinery to electronic devices, these connectors are a must-have in your arsenal.