846-022-560-804

Heilind Number:EDA846-022-560-804
Manufacturer:EDAC
Manufacturer Number:846-022-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-560-804

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating, they provide reliable power transmission for your electronic devices. The two-row design offers superior connectivity with 22 positions, all constructed with high-quality copper alloy contacts. A pitch of .125 inches and row spacing of .2 inches ensure precise alignment on your circuit boards. Suitable for a wide range of applications, these connectors have an operating temperature range of -40 to 105 °C. Trust in our products to deliver exceptional durability and performance for your projects.