846-022-560-808

Heilind Number:EDA846-022-560-808
Manufacturer:EDAC
Manufacturer Number:846-022-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-560-808

Detailed Description

Enhance your high-temperature circuit connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, these connectors ensure reliable conductivity. The double-row configuration with 22 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in these connectors for secure and efficient board-to-board connections in your projects.