846-022-560-812

Heilind Number:EDA846-022-560-812
Manufacturer:EDAC
Manufacturer Number:846-022-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-022-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-022-560-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a pitch of .125 inches and two rows of 22 positions, they offer seamless integration for your board-to-board connections. The vibrant green color adds a touch of visibility, while their straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a standout choice for a wide range of applications. Upgrade your setup with this essential component that combines quality, durability, and high-speed performance.