846-023-520-101

Heilind Number:EDA846-023-520-101
Manufacturer:EDAC
Manufacturer Number:846-023-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-520-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 23 positions, they offer seamless integration for your circuitry. Crafted from copper alloy, the contacts ensure superior conductivity, while a pitch of .125 inches and row spacing of .2 inches guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-performance applications. Trust in their straight mount orientation for easy installation, and experience the power of seamless connectivity with our top-of-the-line Card Edge Connectors.