846-023-520-604

Heilind Number:EDA846-023-520-604
Manufacturer:EDAC
Manufacturer Number:846-023-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-520-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in high-temperature environments. With a single row configuration and 23 copper alloy contact positions, they provide seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Perfect for various applications, these connectors guarantee a secure and efficient connection, even in extreme operating temperatures ranging from -40 to 105 °C. Upgrade your setup with these essential components for enhanced performance and durability.