846-023-521-101

Heilind Number:EDA846-023-521-101
Manufacturer:EDAC
Manufacturer Number:846-023-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-521-101

Detailed Description

Enhance your high-temperature circuit connections with these durable Card Edge Connectors. Designed for reliability, they feature a single row layout with 23 positions for seamless integration. The vibrant green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and visibility in any setup. With a 3A amperage rating and Copper Alloy contact material, these connectors guarantee efficient power transmission. Their .125-inch pitch and .2-inch row spacing facilitate easy PCB connections, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Elevate your connectivity solutions with these high-performance connectors.