846-023-521-102

Heilind Number:EDA846-023-521-102
Manufacturer:EDAC
Manufacturer Number:846-023-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-521-102

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors in a sleek green hue. Designed for precision and durability, these connectors feature a single row layout with 23 positions, ideal for seamless board-to-board connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable performance even in the most demanding environments. With an operating temperature range of -40 to 105 °C, these connectors are built to withstand extreme conditions. The .125-inch pitch and .2-inch row spacing offer efficient and secure mating, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, these connectors are a must-have for any PCB assembly project. Elevate your connections with our High Temp Card Edge Connectors.