846-023-521-104

Heilind Number:EDA846-023-521-104
Manufacturer:EDAC
Manufacturer Number:846-023-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-521-104

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 23 positions, ensuring seamless and efficient PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, they guarantee reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure installations are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our green-colored connectors to deliver outstanding performance for all your connectivity needs.