846-023-521-107

Heilind Number:EDA846-023-521-107
Manufacturer:EDAC
Manufacturer Number:846-023-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-521-107

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 compliant Diallyl Phthalate, these connectors ensure both durability and safety. Boasting a single row layout with 23 positions, they offer seamless integration for your projects. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our Straight mount orientation for easy installation and secure connectivity. Upgrade your setup with these top-of-the-line Card Edge Connectors.