846-023-521-108

Heilind Number:EDA846-023-521-108
Manufacturer:EDAC
Manufacturer Number:846-023-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-521-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for maximum performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safe and reliable operation even in extreme conditions. With a single row layout and 23 positions, they offer seamless integration for your PCB assemblies. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial machinery or consumer electronics, these connectors are engineered to thrive in demanding environments, with an operating temperature range of -40 to 105 °C. Explore our range of PCB connectors and elevate your connectivity solutions.