846-023-521-607

Heilind Number:EDA846-023-521-607
Manufacturer:EDAC
Manufacturer Number:846-023-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-521-607

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row configuration with 23 positions for seamless connectivity. The housing is made of UL 94V-0 Diallyl Phthalate in a striking green color, ensuring reliability even in high-temperature environments. With a contact material of Copper Alloy, these connectors offer excellent conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating temperature range of -40 to 105 °C guarantees optimal functionality under various conditions. Trust in our connectors for secure and seamless board-to-board connections in your electronic assemblies.