846-023-522-101

Heilind Number:EDA846-023-522-101
Manufacturer:EDAC
Manufacturer Number:846-023-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-522-101

Detailed Description

Enhance high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row configuration with 23 positions, ensuring seamless board-to-board communication. With an amperage rating of 3A and durable UL 94V-0 Diallyl Phthalate housing, they guarantee reliability even in extreme conditions. The contact material, made of Copper Alloy, provides efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, these connectors are a vital component for any PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they ensure consistent performance in even the harshest operating environments. Trust in our Card Edge Connectors for robust and reliable connectivity solutions.