846-023-522-607

Heilind Number:EDA846-023-522-607
Manufacturer:EDAC
Manufacturer Number:846-023-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-522-607

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliability, these connectors feature a single row of 23 positions with a pitch of .125 inches. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation, they seamlessly integrate into your PCB setup. Operating flawlessly between -40 and 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.