846-023-526-101

Heilind Number:EDA846-023-526-101
Manufacturer:EDAC
Manufacturer Number:846-023-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-526-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Specifically designed for reliable performance in demanding environments, these connectors boast a vibrant green color and a single row configuration. With a current rating of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, they ensure safe and efficient power transmission. The 23-position layout, featuring Copper Alloy contacts, offers ample connectivity options. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications. Whether you're working on a DIY project or a professional installation, our Card Edge Connectors guarantee optimal performance and longevity. Upgrade your setup today and experience seamless connectivity like never before.