846-023-540-101

Heilind Number:EDA846-023-540-101
Manufacturer:EDAC
Manufacturer Number:846-023-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-540-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Diallyl Phthalate housing, these connectors ensure reliable operation even in high-temperature conditions. Featuring a single row layout with 23 copper alloy contact positions, they offer seamless integration for your electronic assemblies. With a pitch of .125 inches and a row spacing of .2 inches, precise connections are guaranteed. The straight mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C further enhances their suitability for diverse applications. Upgrade to these green connectors for efficient and dependable board-to-board connectivity.