846-023-540-102

Heilind Number:EDA846-023-540-102
Manufacturer:EDAC
Manufacturer Number:846-023-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-540-102

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Engineered for reliability and performance, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power delivery. With a single row design and 23 positions, they provide ample connectivity for your PCB applications. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Trust in our High Temp Card Edge Connectors to power your connections with durability and precision.