846-023-541-102

Heilind Number:EDA846-023-541-102
Manufacturer:EDAC
Manufacturer Number:846-023-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row layout with 23 positions, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-demand environments. Trust in their quality for your next project.