846-023-558-101

Heilind Number:EDA846-023-558-101
Manufacturer:EDAC
Manufacturer Number:846-023-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-558-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors offer reliable performance in demanding environments, boasting a superior amperage rating of 3A. Crafted with precision, they feature a sturdy housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring long-lasting durability. With a single row layout and 23 positions, they provide ample connectivity options. The .125" pitch and .2" row spacing facilitate easy installation, while the straight mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to deliver optimal performance and connectivity for your PCB projects.