846-023-558-102

Heilind Number:EDA846-023-558-102
Manufacturer:EDAC
Manufacturer Number:846-023-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-558-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and durable solution for your electronic projects. With a current rating of 3 A and constructed from UL 94V-0 Diallyl Phthalate housing material, they guarantee both efficiency and safety. The single-row design with 23 positions ensures seamless integration, while the copper alloy contact material and .125-inch pitch deliver reliable signal transmission. Perfect for tight spaces, these connectors boast a row spacing of .2 inches and a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the industrial and commercial sectors. Trust in our cutting-edge technology to power your connections with precision and performance.