846-023-559-101

Heilind Number:EDA846-023-559-101
Manufacturer:EDAC
Manufacturer Number:846-023-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-023-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-023-559-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and boast a 3 A amperage capacity, making them ideal for power-intensive applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The 23 available positions ensure ample connectivity options, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring robust and efficient board-to-board connections. Explore our full range of PCB connectors for even more connectivity solutions.