846-024-500-101

Heilind Number:EDA846-024-500-101
Manufacturer:EDAC
Manufacturer Number:846-024-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-500-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and a single row configuration with 24 positions. Crafted with UL 94V-0 Diallyl Phthalate housing material, they ensure robust durability and safety. The contact material is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. The right-angle mount orientation further enhances versatility, making them ideal for various PCB connectivity needs. Explore our full range of products to find the perfect fit for your project.