846-024-500-102

Heilind Number:EDA846-024-500-102
Manufacturer:EDAC
Manufacturer Number:846-024-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-500-102

Detailed Description

Enhance your high-temperature electronic assemblies with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row of 24 positions, ensuring seamless board-to-board PCB connectivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee high performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications requiring durability under extreme conditions. Upgrade your PCB connections with these straight-mount connectors, perfect for various electronic devices and systems. Trust in our connectors for efficient and dependable performance in your projects.