846-024-500-112

Heilind Number:EDA846-024-500-112
Manufacturer:EDAC
Manufacturer Number:846-024-500-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-500-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-500-112

Detailed Description

Elevate your high-temperature PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors offer a seamless connection with 24 positions and a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green color. The copper alloy contact material ensures excellent conductivity, while the 3A amperage rating guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications requiring robust performance. Trust in our straightforward straight-mount orientation to simplify installation and enhance workflow efficiency. Upgrade your connectivity solutions with these card edge connectors, a fundamental component in our extensive lineup of PCB connectors.