846-024-500-203

Heilind Number:EDA846-024-500-203
Manufacturer:EDAC
Manufacturer Number:846-024-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-500-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green hue and a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they deliver reliable power transmission at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they ensure precision in every connection. With 24 positions available, these connectors offer ample space for seamless board-to-board PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are a dependable choice for various applications. Upgrade your setup with these high-quality connectors, ideal for ensuring efficient and secure data transmission.