846-024-500-208

Heilind Number:EDA846-024-500-208
Manufacturer:EDAC
Manufacturer Number:846-024-500-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-500-208

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both functionality and visual appeal. With a current rating of 3 A and copper alloy contacts, they guarantee reliable power transmission. Engineered with precision, each connector offers 24 positions across two rows, with a pitch of .125 inches and row spacing of .2 inches for seamless PCB integration. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Trust in our connectors for efficient and durable board-to-board connections in your electronic projects.