846-024-500-804

Heilind Number:EDA846-024-500-804
Manufacturer:EDAC
Manufacturer Number:846-024-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-500-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure efficient power transmission. The copper alloy contacts, arranged in two rows with a pitch of .125 inches and row spacing of .2 inches, provide secure and stable connections. Offering 24 positions, these connectors accommodate multiple connections with ease. Suitable for straight mounting orientation, they are ideal for board-to-board applications. Operating within a wide temperature range of -40 to 105°C, they guarantee consistent performance in challenging environments. Upgrade your PCB connectivity with these reliable and high-performance Card Edge Connectors.