846-024-520-102

Heilind Number:EDA846-024-520-102
Manufacturer:EDAC
Manufacturer Number:846-024-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-102

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a vibrant green color, these connectors boast a 3A amperage and are crafted with UL 94V-0 Diallyl Phthalate housing material for optimal safety. With a single row layout and Copper Alloy contact material, they ensure efficient power transmission. The .125-inch pitch and .2-inch row spacing accommodate 24 positions, offering seamless connectivity. Designed for straight mounting orientation, they are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable solution for your PCB connectivity needs. Explore our full range of connectors for more options to elevate your projects.