846-024-520-103

Heilind Number:EDA846-024-520-103
Manufacturer:EDAC
Manufacturer Number:846-024-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-103

Detailed Description

Improve signal integrity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row of 24 positions with a .125-inch pitch for seamless integration on your PCB. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Conductivity is guaranteed with copper alloy contacts, rated for up to 3 A of current. With a straight mount orientation and a row spacing of .2 inches, installation is straightforward. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, offering both quality and performance. Elevate your connectivity solutions with these essential components.