846-024-520-107

Heilind Number:EDA846-024-520-107
Manufacturer:EDAC
Manufacturer Number:846-024-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row setup with 24 positions and a durable housing crafted from UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are perfect for high-temperature environments. Their straight mount orientation facilitates easy installation, making them essential components for your electronic projects. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.