846-024-520-202

Heilind Number:EDA846-024-520-202
Manufacturer:EDAC
Manufacturer Number:846-024-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-202

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a dual-row configuration and 24 positions, they offer ample connectivity options for your PCBs. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors ensure reliable power transmission at an amperage of 3A. Their straight mount orientation and compact design make them ideal for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, our connectors guarantee consistent performance in even the harshest conditions. Trust in our quality connectors to power up your electronic systems with efficiency and durability.