846-024-520-207

Heilind Number:EDA846-024-520-207
Manufacturer:EDAC
Manufacturer Number:846-024-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-207

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connectors. Designed for rugged performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a 2-row configuration and 24 positions, they offer ample connectivity for your application. The copper alloy contacts ensure reliable signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial and commercial projects. Trust in their high amperage rating of 3 A to deliver consistent power delivery. Upgrade your PCB connections with these premium Card Edge Connectors.