846-024-520-208

Heilind Number:EDA846-024-520-208
Manufacturer:EDAC
Manufacturer Number:846-024-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors ensure both functionality and style. With a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they guarantee reliable performance. Designed with two rows and 24 positions, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB assembly with these top-notch connectors.