846-024-520-212

Heilind Number:EDA846-024-520-212
Manufacturer:EDAC
Manufacturer Number:846-024-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-212

Detailed Description

Elevate your high-temperature connectivity needs with our advanced Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 24 positions, they offer seamless PCB-to-PCB connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Perfect for demanding applications in various industries, they are a must-have in your connectivity arsenal.