846-024-520-602

Heilind Number:EDA846-024-520-602
Manufacturer:EDAC
Manufacturer Number:846-024-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-024-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-024-520-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 24 positions, they offer seamless integration for your applications. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature settings. Trust in their straight mount orientation for secure attachment, making them a vital component in your electronic projects. Elevate your PCB connections with our top-of-the-line Card Edge Connectors.